• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEDX5 AED-Z-AKL-10 AED sticker Indoors

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 5.99
-45 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Defibrillator AED location label

  • Size 10 cm x 10 cm

Technical specifications

Product type

AED sticker

Used at

Indoors

Dim

(L x W) 100 mm x 100 mm

Width

100 mm

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147988 MEDX5 AED-Z-AKL-10 AED sticker Indoors

Description

Make your defibrillator location visible! Help citizens know where the next defi is!

This text is machine translated.

Scope of delivery

  • Defibrillator AED location label 10 cm x 10 cm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.47€ 17.77*

More interesting products

(*All information is plus legal VAT)