• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM21039 LED (monochrome) EEC G (A - G) E14 Bulb shape 2 W = 11 W Warm white (Ø x H) 26 mm x 59 mm dimmable 1 pc(

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megaman MM21039 LED (monochrome) E14 2 W = 11 W Warm white Bulb shape

  • Power= 2 W
  • Total luminous flux= 100 lm
  • Colour temperature= 2800 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

2 W

100 lm

11 W

Factory colour

White

Version

matte

Bulb shape

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

Light bulb features

dimmable

2800 K

Colour temperature range

2800 K

Yes

25000 h

Circuits

1000000

Ignition time

0.50 s

EOL luminous flux retention

90 %

Operating voltage

230 V

Length

57 mm

(Ø)

26 mm

Content

1 pc(s)

Height

59 mm

G (A - G)

Energy consumption

2 kWh/1000h

Dim

(Ø x H) 26 mm x 59 mm

Operating temperature

-30 to +40 °C

Durability rating

25000 h

Power rating

2 W

Rated luminous flux

100 lm

not cloud-enabled

Colour consistency (SDCM)

6

Power range

0 W - 2.4 W

Total luminous flux

100 lm

80 Ra

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1216292 Megaman MM21039 LED (monochrome) EEC G (A - G) E14 Bulb shape 2 W = 11 W Warm white (Ø x H) 26 mm x 59 mm dimmable 1 pc(

User & Safety Instructions

User & Safety Instructions 1216292 Megaman MM21039 LED (monochrome) EEC G (A - G) E14 Bulb shape 2 W = 11 W Warm white (Ø x H) 26 mm x 59 mm dimmable 1 pc(

More interesting products

(*All information is plus legal VAT)