LED (monochrome)
E-27
5.5 W
470 lm
40 W
Warm white
matte
330°
Pear shape
Warm white
40 W - 59.9 W
not dimmable
2800 K
2700 K (max)
No
15000 h
230 V
109 mm
60 mm
1 pc(s)
109 mm
F (A - G)
5 kWh/1000h
(Ø x H) 60 mm x 109 mm
not cloud-enabled
6
5 W - 7.4 W
2700 K
470 lm
80 Ra
yes
Datasheet 399347 Megaman MM21043 LED (monochrome) EEC F (A - G) E-27 Pear shape 5.5 W = 40 W Warm white (Ø x H) 60 mm x 109 mm not dimmab
Datasheet 399347 Megaman MM21043 LED (monochrome) EEC F (A - G) E-27 Pear shape 5.5 W = 40 W Warm white (Ø x H) 60 mm x 109 mm not dimmab
Datasheet 399347 Megaman MM21043 LED (monochrome) EEC F (A - G) E-27 Pear shape 5.5 W = 40 W Warm white (Ø x H) 60 mm x 109 mm not dimmab
User & Safety Instructions 399347 Megaman MM21043 LED (monochrome) EEC F (A - G) E-27 Pear shape 5.5 W = 40 W Warm white (Ø x H) 60 mm x 109 mm not dimmab