LED (monochrome)
E-27
8.6 W
810 lm
60 W
White
330°
Pear shape
Warm white
60 W - 74.9 W
not dimmable
2700 K
2700 K (max)
No
15000 h
1000000
0.50 s
0.50
70 %
230 V
115 mm
60 mm
1 pc(s)
109 mm
F (A - G)
9 kWh/1000h
(Ø x H) 60 mm x 109 mm
-30 to +40 °C
15000 h
9.5 W
810 lm
not cloud-enabled
6
7.5 W - 9.9 W
2700 K
810 lm
80 Ra
yes
Datasheet 1216294 Megaman MM21045 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.6 W = 60 W Warm white (Ø x H) 60 mm x 109 mm not dimmab
User & Safety Instructions 1216294 Megaman MM21045 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.6 W = 60 W Warm white (Ø x H) 60 mm x 109 mm not dimmab