LED (monochrome)
E-27
8.6 W
810 lm
60 W
matte
330°
Pear shape
Neutral white
60 W - 74.9 W
not dimmable
4000 K
3300 - 5300 K
No
15000 h
100000
0.50 s
0.50
70 %
230 V
112 mm
60 mm
1 pc(s)
109 mm
F (A - G)
10 kWh/1000h
(Ø x H) 60 mm x 109 mm
15000 h
9.5 W
810 lm
not cloud-enabled
840
6
80 Ra
49 g
A60
7.5 W - 9.9 W
5300 K
3300 K
810 lm
80 Ra
yes
User & Safety Instructions 1460632 Megaman MM21086 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.6 W = 60 W Neutral white (Ø x H) 60 mm x 109 mm not dim