• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM21096 LED (monochrome) EEC F (A - G) E-27 Pear shape 5 W = 40 W Warm white (Ø x H) 60 mm x 109 mm not dimmable

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megaman MM21096 LED (monochrome) E-27 5 W = 40 W Warm white Pear shape

  • Power= 5 W
  • Total luminous flux= 470 lm
  • Colour temperature= 2800 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

5 W

470 lm

40 W

Version

matte

Radiation angle

330°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

not dimmable

2800 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

1000000

Ignition time

0.50 s

Power factor

0.60

EOL luminous flux retention

90 %

Operating voltage

12 V DC

Length

109 mm

(Ø)

60 mm

Content

1 pc(s)

Height

109 mm

F (A - G)

Energy consumption

6 kWh/1000h

Dim

(Ø x H) 60 mm x 109 mm

Durability rating

25000 h

Power rating

5.5 W

Rated luminous flux

470 lm

Colour rendering

828

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

64 g

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

470 lm

Max. temperature

45 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1485377 Megaman MM21096 LED (monochrome) EEC F (A - G) E-27 Pear shape 5 W = 40 W Warm white (Ø x H) 60 mm x 109 mm not dimmable

Description

Hints

Energy-saving LED lamps for use in 12 V power networks, for example in gardens, hunting, fishing and mountain huts, during camping or water sports.

More interesting products

(*All information is plus legal VAT)