• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM21125 LED (monochrome) EEC G (A - G) E14 Candle shape 5 W = 40 W Warm white (Ø x H) 35 mm x 100 mm dimmable 1

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megaman MM21125 LED (monochrome) E14 5 W = 40 W Warm white Candle shape

  • Power= 5 W
  • Total luminous flux= 470 lm
  • Colour temperature= 2800 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

5 W

470 lm

40 W

Version

matte

Candle shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

dimmable

2800 K

Colour temperature range

2700 K (max)

Yes

15000 h

Circuits

1000000

Ignition time

0.50 s

Power factor

0.50

EOL luminous flux retention

70 %

Operating voltage

230 V

Length

100 mm

(Ø)

35 mm

Content

1 pc(s)

Height

100 mm

G (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 35 mm x 100 mm

Durability rating

15000 h

Power rating

5 W

Rated luminous flux

470 lm

not cloud-enabled

Colour rendering

828

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

34 g

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Total luminous flux

470 lm

Max. temperature

40 °C

Min. temperature

-30 °C

Documents & Downloads

Datasheet

Datasheet 1754789 Megaman MM21125 LED (monochrome) EEC G (A - G) E14 Candle shape 5 W = 40 W Warm white (Ø x H) 35 mm x 100 mm dimmable 1

User & Safety Instructions

User & Safety Instructions 1754789 Megaman MM21125 LED (monochrome) EEC G (A - G) E14 Candle shape 5 W = 40 W Warm white (Ø x H) 35 mm x 100 mm dimmable 1

More interesting products

(*All information is plus legal VAT)