• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM21128 LED (monochrome) EEC F (A - G) E-27 Pear shape 13.3 W = 75 W Warm white (Ø x H) 64 mm x 114 mm dimmable

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megaman MM21128 LED (monochrome) E-27 13.3 W = 75 W Warm white Pear shape

  • Power= 13.3 W
  • Total luminous flux= 1055 lm
  • Colour temperature= 2800 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

13.3 W

1055 lm

75 W

Version

matte

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

75 W - 99.9 W

Light bulb features

dimmable

2800 K

Colour temperature range

2700 K (max)

Yes

15000 h

Circuits

1000000

Ignition time

0.50 s

Power factor

0.70

EOL luminous flux retention

70 %

Operating voltage

230 V

Length

115 mm

(Ø)

64 mm

Content

1 pc(s)

Height

114 mm

F (A - G)

Energy consumption

11 kWh/1000h

Dim

(Ø x H) 64 mm x 114 mm

Durability rating

15000 h

Power rating

11 W

Rated luminous flux

1055 lm

not cloud-enabled

Colour rendering

928

Colour consistency (SDCM)

6

Colour rendering index

90 Ra

Weight

119 g

Bulb shape

A60

Power range

10 W - 19.9 W

Colour temperature (max.)

2700 K

Total luminous flux

1055 lm

Max. temperature

40 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754806 Megaman MM21128 LED (monochrome) EEC F (A - G) E-27 Pear shape 13.3 W = 75 W Warm white (Ø x H) 64 mm x 114 mm dimmable

User & Safety Instructions

User & Safety Instructions 1754806 Megaman MM21128 LED (monochrome) EEC F (A - G) E-27 Pear shape 13.3 W = 75 W Warm white (Ø x H) 64 mm x 114 mm dimmable

More interesting products

(*All information is plus legal VAT)