• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM21131 LED (monochrome) EEC E (A - G) E14 Bulb shape 2.5 W = 25 W Warm white (Ø x H) 25 mm x 85 mm not dimmable

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megaman MM21131 LED (monochrome) E14 2.5 W = 25 W Warm white Bulb shape

  • Power= 2.5 W
  • Total luminous flux= 250 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

2.5 W

250 lm

25 W

Factory colour

White

Version

clear

Radiation angle

360°

Bulb shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 - 2700 K

No

40000 h

Circuits

100.000

Operating voltage

230 V

Length

85 mm

(Ø)

25 mm

Content

1 pc(s)

Height

85 mm

E (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x H) 25 mm x 85 mm

not cloud-enabled

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Bulb shape

T25

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

250 lm

Material

Glass

Bulb type

LED (monochrome)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793120 Megaman MM21131 LED (monochrome) EEC E (A - G) E14 Bulb shape 2.5 W = 25 W Warm white (Ø x H) 25 mm x 85 mm not dimmable

User & Safety Instructions

User & Safety Instructions 2793120 Megaman MM21131 LED (monochrome) EEC E (A - G) E14 Bulb shape 2.5 W = 25 W Warm white (Ø x H) 25 mm x 85 mm not dimmable

Description

Scope of delivery

  • LED filament T25
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)