• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM21143 LED (monochrome) EEC E (A - G) E-27 Globe shape 8.5 W = 75 W Warm white (Ø x H) 95 mm x 137 mm Filament

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megaman MM21143 LED (monochrome) E-27 8.5 W = 75 W Warm white Globe shape

  • Power= 8.5 W
  • Total luminous flux= 1055 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

8.5 W

1055 lm

75 W

Factory colour

White

Version

matte

Radiation angle

360°

Globe shape

Colour

Warm white

≙ power rating of a light bulb (range)

75 W - 99.9 W

Light bulb features

Filament

2700 K

Colour temperature range

2700 - 2700 K

Yes

30000 h

Circuits

100000

Operating voltage

230 V

Length

137 mm

(Ø)

95 mm

Content

1 pc(s)

Height

137 mm

E (A - G)

Energy consumption

9 kWh/1000h

Dim

(Ø x H) 95 mm x 137 mm

not cloud-enabled

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Bulb shape

G95

Power range

7.5 W - 9.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

1055 lm

Material

Glass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793123 Megaman MM21143 LED (monochrome) EEC E (A - G) E-27 Globe shape 8.5 W = 75 W Warm white (Ø x H) 95 mm x 137 mm Filament

User & Safety Instructions

User & Safety Instructions 2793123 Megaman MM21143 LED (monochrome) EEC E (A - G) E-27 Globe shape 8.5 W = 75 W Warm white (Ø x H) 95 mm x 137 mm Filament

Description

Scope of delivery

  • LED dimmer Globe G95 360°
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)