• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM21151 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Neutral white (Ø x H) 60 mm x 109 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megaman MM21151 LED (monochrome) E-27 7 W = 60 W Neutral white Pear shape

  • Power= 7 W
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

E-27

7 W

810 lm

60 W

Factory colour

Neutral white

Version

matte

Radiation angle

360°

Pear shape

Colour

Neutral white

≙ power rating of a light bulb (range)

60 W - 74.9 W

4000 K

Colour temperature range

4000 - 4000 K

No

25000 h

Circuits

100000

Ignition time

0.50 s

Power factor

0.5

EOL luminous flux retention

96 %

Operating voltage

230 V

Length

109 mm

(Ø)

60 mm

Content

1 pc(s)

Height

109 mm

E (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x H) 60 mm x 109 mm

Durability rating

25000 h

Power rating

7 W

Rated luminous flux

810 lm

Colour rendering

840

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

38 g

Power range

5 W - 7.4 W

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Max. temperature

+60 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2987191 Megaman MM21151 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Neutral white (Ø x H) 60 mm x 109 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2987191 Megaman MM21151 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Neutral white (Ø x H) 60 mm x 109 mm 1 pc(s)

Description

Features

  • OPAL - Low-glare light
  • 360° light distribution
  • Operating temperature -30 to +60 °C
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)