• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM21155 LED (monochrome) EEC F (A - G) E-27 Pear shape 7.5 W = 60 W Warm white (Ø x H) 60 mm x 109 mm incl. moti

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Megaman MM21155 LED (monochrome) E-27 7.5 W = 60 W Warm white Pear shape

  • Power= 7.5 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

7.5 W

810 lm

60 W

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

incl. motion detector

2700 K

Colour temperature range

2700 - 2700 K

No

25000 h

Circuits

100000

Ignition time

0.50 s

Power factor

0.5

EOL luminous flux retention

96 %

Operating voltage

230 V

Length

109 mm

(Ø)

60 mm

Content

1 pc(s)

Height

109 mm

F (A - G)

Energy consumption

8 kWh/1000h

Dim

(Ø x H) 60 mm x 109 mm

Durability rating

25000 h

Power rating

7.5 W

Rated luminous flux

810 lm

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

37 g

Power range

7.5 W - 9.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Max. temperature

+45 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2987193 Megaman MM21155 LED (monochrome) EEC F (A - G) E-27 Pear shape 7.5 W = 60 W Warm white (Ø x H) 60 mm x 109 mm incl. moti

User & Safety Instructions

User & Safety Instructions 2987193 Megaman MM21155 LED (monochrome) EEC F (A - G) E-27 Pear shape 7.5 W = 60 W Warm white (Ø x H) 60 mm x 109 mm incl. moti

Description

The Megaman LED HF sensor lamp is suitable for a range of applications, such as stairwells, corridors, entrance doors, storage areas Garages, balconies, gates and everywhere, where a power-saving lighting is needed for more comfort, safety and protection. Switches on automatically when a person approaches the room in the dark and remains switched on until the person has reached a distance (min. 60 seconds).

This text is machine translated.

Features

  • Radar motion sensor — combines intelligent daylight sensor and motion detection
  • Automatic lighting in darkness with daylight sensor and motion sensor
  • Automatically switches ON when it's dark, when it detects a passing person
  • Switches OFF automatically, if no recognition occurs after 60 seconds

More interesting products

(*All information is plus legal VAT)