• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM21160 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x H) 60 mm x 109 mm not dimmable

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megaman MM21160 LED (monochrome) E-27 7 W = 60 W Warm white Pear shape

  • Power= 7 W
  • Total luminous flux= 810 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

7 W

810 lm

60 W

Factory colour

White

Version

matte

Radiation angle

360°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 - 2700 K

No

50000 h

Circuits

100000

Operating voltage

230 V

Length

109 mm

(Ø)

60 mm

Content

1 pc(s)

Height

109 mm

E (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x H) 60 mm x 109 mm

not cloud-enabled

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Bulb shape

A60

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

810 lm

Material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793127 Megaman MM21160 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x H) 60 mm x 109 mm not dimmable

User & Safety Instructions

User & Safety Instructions 2793127 Megaman MM21160 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x H) 60 mm x 109 mm not dimmable

Description

Scope of delivery

  • LED CLASSIC A60 +60°C
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)