• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM26262 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 2.9 W = 22 W Warm white (Ø x H) 50 mm x 46 mm not di

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megaman MM26262 LED (monochrome) GU5.3 2.9 W = 22 W Warm white Reflector bulb

  • Power= 2.9 W
  • Total luminous flux= 290 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU5.3

2.9 W

290 lm

22 W

Factory colour

White

Version

clear

Radiation angle

36°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 - 2700 K

No

50000 h

Circuits

100.000

Operating voltage

12 V

Length

46 mm

(Ø)

50 mm

Content

1 pc(s)

Height

46 mm

F (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x H) 50 mm x 46 mm

not cloud-enabled

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Bulb shape

MR16

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

290 lm

Light intensity

500

Material

Glass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793130 Megaman MM26262 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 2.9 W = 22 W Warm white (Ø x H) 50 mm x 46 mm not di

User & Safety Instructions

User & Safety Instructions 2793130 Megaman MM26262 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 2.9 W = 22 W Warm white (Ø x H) 50 mm x 46 mm not di

Description

Scope of delivery

  • LED MR16 GLASS AC12V 36°
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)