• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM26572 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 3.3 W = 50 W Warm white (Ø x H) 50 mm x 55 mm dimmabl

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megaman MM26572 LED (monochrome) GU10 3.3 W = 50 W Warm white Reflector bulb

  • Power= 3.3 W
  • Total luminous flux= 410 lm
  • Colour temperature= 2800 K
  • Warm white

Technical specifications

  • Nominal half-value angle: 36°
  • Indication lamp type: PAR 16
  • Color code 828
  • Peak light intensity 680 cd
  • Voltage 220 - 240 V
Product type

LED (monochrome)

GU10

3.3 W

345 lm

50 W

Radiation angle

36°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

dimmable

2800 K

Colour temperature range

2700 - 2700 K

Yes

25000 h

Circuits

100000

Power factor

0.5

EOL luminous flux retention

70 %

Operating voltage

230 V

Length

55 mm

(Ø)

50 mm

Content

1 pc(s)

Height

55 mm

G (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 50 mm x 55 mm

LEDs

1

Durability rating

25000 h

Power rating

5 W

Rated luminous flux

410 lm

not cloud-enabled

Colour rendering

828

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Bulb shape

PAR16

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

410 lm

Max. temperature

45 °C

Min. temperature

-30 °C

Documents & Downloads

Datasheet

Datasheet 2272876 Megaman MM26572 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 3.3 W = 50 W Warm white (Ø x H) 50 mm x 55 mm dimmabl

User & Safety Instructions

User & Safety Instructions 2272876 Megaman MM26572 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 3.3 W = 50 W Warm white (Ø x H) 50 mm x 55 mm dimmabl

More interesting products

(*All information is plus legal VAT)