• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM26612 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 3.1 W = 35 W Warm white (Ø x H) 50 mm x 55 mm not dim

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megaman MM26612 LED (monochrome) GU10 3.1 W = 35 W Warm white Reflector bulb

  • Power= 3.1 W
  • Total luminous flux= 270 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU10

3.1 W

270 lm

35 W

Version

clear

Radiation angle

35°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 K (max)

No

15000 h

Circuits

1000000

Ignition time

0.50 s

Power factor

0.40

EOL luminous flux retention

70 %

Operating voltage

230 V

Length

53.5 mm

(Ø)

50 mm

Content

1 pc(s)

Height

55 mm

F (A - G)

Energy consumption

4 kWh/1000h

Dim

(Ø x H) 50 mm x 55 mm

Durability rating

15000 h

Power rating

3.1 W

Rated luminous flux

230 lm

not cloud-enabled

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

55 g

Bulb shape

PAR16

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Total luminous flux

270 lm

Light intensity

500 cd

Max. temperature

40 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754792 Megaman MM26612 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 3.1 W = 35 W Warm white (Ø x H) 50 mm x 55 mm not dim

User & Safety Instructions

User & Safety Instructions 1754792 Megaman MM26612 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 3.1 W = 35 W Warm white (Ø x H) 50 mm x 55 mm not dim

More interesting products

(*All information is plus legal VAT)