

LED (monochrome)
GU10
4.7 W
390 lm
50 W
clear
35°
Reflector bulb
Warm white
40 W - 59.9 W
dimmable
2700 K
2700 K (max)
Yes
15000 h
1000000
0.50 s
0.50
70 %
230 V
55 mm
50 mm
1 pc(s)
55 mm
F (A - G)
6 kWh/1000h
(Ø x H) 50 mm x 55 mm
15000 h
5.5 W
345 lm
not cloud-enabled
827
6
80 Ra
60 g
PAR16
2.5 W - 4.9 W
2700 K
390 lm
Glass
40 °C
-30 °C
yes
Datasheet 1754832 Megaman MM26642 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.7 W = 50 W Warm white (Ø x H) 50 mm x 55 mm dimmabl
User & Safety Instructions 1754832 Megaman MM26642 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.7 W = 50 W Warm white (Ø x H) 50 mm x 55 mm dimmabl