• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM27512-2 LED (monochrome) EEC G (A - G) E-27 Reflector bulb 6.5 W = 50 W Warm white (Ø x H) 63 mm x 102 mm not

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megaman MM27512-2 LED (monochrome) E-27 6.5 W = 50 W Warm white Reflector bulb

  • Power= 6.5 W
  • Total luminous flux= 470 lm
  • Colour temperature= 2800 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

6.5 W

420 lm

50 W

Factory colour

White

Radiation angle

110°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

not dimmable

2800 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

1000000

Ignition time

0.50 s

Power factor

0.50

EOL luminous flux retention

70 %

Operating voltage

230 V

Length

102 mm

(Ø)

63 mm

Content

1 pc(s)

Height

102 mm

G (A - G)

Energy consumption

8 kWh/1000h

Dim

(Ø x H) 63 mm x 102 mm

Durability rating

15000 h

Power rating

7.5 W

Rated luminous flux

650 lm

not cloud-enabled

Colour rendering

828

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

67 g

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

470 lm

Max. temperature

40 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754783 Megaman MM27512-2 LED (monochrome) EEC G (A - G) E-27 Reflector bulb 6.5 W = 50 W Warm white (Ø x H) 63 mm x 102 mm not

User & Safety Instructions

User & Safety Instructions 1754783 Megaman MM27512-2 LED (monochrome) EEC G (A - G) E-27 Reflector bulb 6.5 W = 50 W Warm white (Ø x H) 63 mm x 102 mm not

More interesting products

(*All information is plus legal VAT)