LED (monochrome)
GX53
6 W
520 lm
matte
Reflector bulb
Neutral white
4000 K
4000 K
No
15000 h
1000000
0.50 s
0.50
70 %
230 V
24 mm
75 mm
1 pc(s)
F (A - G)
6 kWh/1000h
(Ø x L) 75 mm x 24 mm
15000 h
6 W
520 lm
840
6
80 Ra
67 g
5 W - 7.4 W
40 °C
-30 °C
yes
Datasheet 1754773 Megaman MM27694 LED (monochrome) EEC F (A - G) GX53 Reflector bulb 6 W Neutral white (Ø x L) 75 mm x 24 mm 1 pc(s)
User & Safety Instructions 1754773 Megaman MM27694 LED (monochrome) EEC F (A - G) GX53 Reflector bulb 6 W Neutral white (Ø x L) 75 mm x 24 mm 1 pc(s)