• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM27982 LED (monochrome) EEC G (A - G) GX53 Special shape 3.2 W = 28 W Warm white (Ø x H) 75 mm x 24 mm not dimm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 14.99
-37 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megaman MM27982 LED (monochrome) GX53 3.2 W = 28 W Warm white Special shape

  • Power= 3.2 W
  • Total luminous flux= 300 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GX53

3.2 W

300 lm

28 W

Factory colour

White

Special shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

1000000

Ignition time

0.50 s

Power factor

0.50

EOL luminous flux retention

70 %

Operating voltage

230 V

Length

24 mm

(Ø)

75 mm

Content

1 pc(s)

Height

24 mm

G (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 75 mm x 24 mm

Durability rating

15000 h

Power rating

5 W

Rated luminous flux

300 lm

Colour rendering

827

Colour rendering index

80 Ra

Bulb shape

GX53

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

300 lm

Max. temperature

40 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1216329 Megaman MM27982 LED (monochrome) EEC G (A - G) GX53 Special shape 3.2 W = 28 W Warm white (Ø x H) 75 mm x 24 mm not dimm

More interesting products

(*All information is plus legal VAT)