• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM27994 LED (monochrome) EEC F (A - G) GX53 Reflector bulb 6.5 W = 6.5 W Neutral white (Ø x H) 75 mm x 24 mm not

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megaman MM27994 LED (monochrome) GX53 6.5 W = 6.5 W Neutral white Reflector bulb

  • Power= 6.5 W
  • Total luminous flux= 700 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

GX53

6.5 W

700 lm

6.5 W

Version

matte

Reflector bulb

Colour

Neutral white

≙ power rating of a light bulb (range)

0 W - 9.9 W

Light bulb features

not dimmable

4000 K

Colour temperature range

3300 - 5300 K

No

25000 h

Circuits

1000000

Ignition time

0.50 s

Power factor

0.50

EOL luminous flux retention

90 %

Operating voltage

230 V

Length

24 mm

(Ø)

75 mm

Content

1 pc(s)

Height

24 mm

F (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x H) 75 mm x 24 mm

Durability rating

25000 h

Power rating

6.5 W

Rated luminous flux

700 lm

not cloud-enabled

Colour rendering

840

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

67 g

Bulb shape

GX53

Power range

5 W - 7.4 W

Colour temperature (max.)

5300 K

Colour temperature (min.)

3300 K

Total luminous flux

700 lm

Max. temperature

40 °C

Min. temperature

-30 °C

Documents & Downloads

Datasheet

Datasheet 1754775 Megaman MM27994 LED (monochrome) EEC F (A - G) GX53 Reflector bulb 6.5 W = 6.5 W Neutral white (Ø x H) 75 mm x 24 mm not

User & Safety Instructions

User & Safety Instructions 1754775 Megaman MM27994 LED (monochrome) EEC F (A - G) GX53 Reflector bulb 6.5 W = 6.5 W Neutral white (Ø x H) 75 mm x 24 mm not

More interesting products

(*All information is plus legal VAT)