• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM41904 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 11 W = 11 W Neutral white (Ø x H) 111 mm x 82 mm dimm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Megaman MM41904 LED (monochrome) GU10 11 W = 11 W Neutral white Reflector bulb

  • Power= 11 W
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

GU10

11 W

900 lm

11 W

Radiation angle

24°

45°

Reflector bulb

Colour

Neutral white

≙ power rating of a light bulb (range)

10 W - 24.9 W

Light bulb features

dimmable

4000 K

Colour temperature range

4000 K

Yes

40.000 h

Circuits

1.000.000

Ignition time

0.50 s

EOL luminous flux retention

70 %

Operating voltage

230 V

Length

82 mm

(Ø)

111 mm

Content

1 pc(s)

Height

82 mm

F (A - G)

Energy consumption

11 kWh/1000h

Dim

(Ø x H) 111 mm x 82 mm

Durability rating

40,000 h

Power rating

11 W

Rated luminous flux

900 lm

Colour rendering

840

Colour consistency (SDCM)

3

Colour rendering index

80 Ra

Weight

245 g

Bulb shape

GU10

Power range

10 W - 19.9 W

Light intensity

5000/2000

Max. temperature

40 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203464 Megaman MM41904 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 11 W = 11 W Neutral white (Ø x H) 111 mm x 82 mm dimm

Description

One for everything - one reflector - two angles of radiation. Angle adjustment by pressing on the front glass.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)