LED (monochrome)
E-27
8.8 W
806 lm
60 W
White
matte
Pear shape
Warm white
60 W - 74.9 W
incl. light sensor
2700 K
2700 K
No
15000 h
100000
0.50 s
0.50
90 %
230 V
109 mm
60 mm
1 pc(s)
109 mm
F (A - G)
10 kWh/1000h
(Ø x H) 60 mm x 109 mm
25000 h
9.5 W
810 lm
6
64 g
7.5 W - 9.9 W
45 °C
-30 °C
80 Ra
yes
User & Safety Instructions 1547856 Megaman MM48532 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.8 W = 60 W Warm white (Ø x H) 60 mm x 109 mm incl. ligh