LED (monochrome)
G4
1.2 W
100 lm
11 W
White
clear
Pin base
Warm white
10 W - 24.9 W
not dimmable
2800 K
2800 - 2800 K
No
15000 h
1000000
0.50 s
0.60
70 %
12 V
30 mm
9.00 mm
1 pc(s)
30 mm
G (A - G)
2 kWh/1000h
(Ø x H) 9.00 mm x 30 mm
2 g
G4
0 W - 2.4 W
2800 K
2800 K
100 lm
80 Ra
yes
Datasheet 1385625 Megaman MM49162 LED (monochrome) EEC G (A - G) G4 Pin base 1.2 W = 11 W Warm white (Ø x H) 9.00 mm x 30 mm not dimmable
User & Safety Instructions 1385625 Megaman MM49162 LED (monochrome) EEC G (A - G) G4 Pin base 1.2 W = 11 W Warm white (Ø x H) 9.00 mm x 30 mm not dimmable