• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM49182 LED (monochrome) EEC F (A - G) G4 Pin base 1.8 W = 18 W Warm white (Ø x H) 10 mm x 37 mm not dimmable 1

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megaman MM49182 LED (monochrome) G4 1.8 W = 18 W Warm white Pin base

  • Power= 1.8 W
  • Total luminous flux= 180 lm
  • Colour temperature= 2800 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G4

1.8 W

180 lm

18 W

Factory colour

White

Version

clear

Pin base

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

Light bulb features

not dimmable

2800 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

1000000

Ignition time

0.50 s

Power factor

0.40

EOL luminous flux retention

70 %

Operating voltage

12 V

Length

37 mm

(Ø)

10 mm

Content

1 pc(s)

Height

37 mm

F (A - G)

Energy consumption

2 kWh/1000h

Dim

(Ø x H) 10 mm x 37 mm

Durability rating

15000 h

Power rating

1.8 W

Rated luminous flux

180 lm

Colour rendering

828

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

3 g

Bulb shape

G4

Power range

0 W - 2.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

180 lm

Max. temperature

40 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1754811 Megaman MM49182 LED (monochrome) EEC F (A - G) G4 Pin base 1.8 W = 18 W Warm white (Ø x H) 10 mm x 37 mm not dimmable 1

More interesting products

(*All information is plus legal VAT)