• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM49202 LED (monochrome) EEC E (A - G) GU9 2.5 W = 27 W Warm white (Ø x H) 18 mm x 55 mm dimmable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megaman MM49202 LED (monochrome) GU9 2.5 W = 27 W Warm white

  • Power= 2.5 W
  • Total luminous flux= 280 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU9

2.5 W

280 lm

27 W

Factory colour

White

Version

matte

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

dimmable

2700 K

Colour temperature range

2700 K (max)

Yes

50000 h

Circuits

100000

Operating voltage

230 V

Length

55 mm

(Ø)

18 mm

Content

1 pc(s)

Height

55 mm

E (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x H) 18 mm x 55 mm

not cloud-enabled

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Bulb shape

G9

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Total luminous flux

280 lm

Material

Plastic

Glass

Documents & Downloads

Datasheet

Datasheet 2793135 Megaman MM49202 LED (monochrome) EEC E (A - G) GU9 2.5 W = 27 W Warm white (Ø x H) 18 mm x 55 mm dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2793135 Megaman MM49202 LED (monochrome) EEC E (A - G) GU9 2.5 W = 27 W Warm white (Ø x H) 18 mm x 55 mm dimmable 1 pc(s)

Description

Scope of delivery

  • LED dimmer G9
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)