• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM54254 LED (monochrome) EEC F (A - G) G13 Tube shape 9 W Neutral white (Ø x L) 28 mm x 603 mm not dimmable 1 pc

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Megaman MM54254 LED (monochrome) G13 9 W Neutral white Tube shape

  • Power= 9 W
  • Total luminous flux= 920 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

G13

9 W

920 lm

Factory colour

White

Version

matte

Radiation angle

330°

Tube shape

Colour

Neutral white

Light bulb features

not dimmable

4000 K

Colour temperature range

3300 - 5300 K

No

50000 h

Circuits

100000

Length

603 mm

(Ø)

28 mm

Content

1 pc(s)

F (A - G)

Energy consumption

9 kWh/1000h

Dim

(Ø x L) 28 mm x 603 mm

not cloud-enabled

Colour rendering

840

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Bulb shape

T8

Power range

7.5 W - 9.9 W

Colour temperature (max.)

5300 K

Colour temperature (min.)

3300 K

Total luminous flux

920 lm

Material

Aluminium

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793300 Megaman MM54254 LED (monochrome) EEC F (A - G) G13 Tube shape 9 W Neutral white (Ø x L) 28 mm x 603 mm not dimmable 1 pc

User & Safety Instructions

User & Safety Instructions 2793300 Megaman MM54254 LED (monochrome) EEC F (A - G) G13 Tube shape 9 W Neutral white (Ø x L) 28 mm x 603 mm not dimmable 1 pc

Description

Scope of delivery

  • LED T8 0.6m
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)