• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM60822 LED (monochrome) EEC E (A - G) E-27 Rod shape 35 W = 180 W Warm white (Ø x H) 63 mm x 195 mm not dimmabl

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 86.99
-29 %
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megaman MM60822 LED (monochrome) E-27 35 W = 180 W Warm white Rod shape

  • Power= 35 W
  • Total luminous flux= 4000 lm
  • Colour temperature= 2800 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

35 W

4000 lm

180 W

Version

matte

Radiation angle

0°

Rod shape

Colour

Warm white

≙ power rating of a light bulb (range)

100 W -

Light bulb features

not dimmable

2800 K

Colour temperature range

2700 - 2700 K

No

25000 h

Circuits

1000000

Ignition time

0.50 s

Power factor

0.90

EOL luminous flux retention

90 %

Operating voltage

230 V

Length

188 mm

(Ø)

63 mm

Content

1 pc(s)

Height

195 mm

E (A - G)

Energy consumption

35 kWh/1000h

Dim

(Ø x H) 63 mm x 195 mm

not cloud-enabled

Colour rendering

828

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Power range

20 W - 39.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

4000 lm

Max. temperature

60 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1301340 Megaman MM60822 LED (monochrome) EEC E (A - G) E-27 Rod shape 35 W = 180 W Warm white (Ø x H) 63 mm x 195 mm not dimmabl

Description

Hints

Lighting solutions for commercial, industrial, community and industry

More interesting products

(*All information is plus legal VAT)