• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM60855 LED (monochrome) EEC D (A - G) E40 80 W = 164 W Cool white (Ø x H) 80 mm x 265 mm not dimmable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Megaman MM60855 LED (monochrome) E40 80 W = 164 W Cool white

  • Power= 80 W
  • Total luminous flux= 11500 lm
  • Colour temperature= 5000 K
  • Cool white

Technical specifications

Product type

LED (monochrome)

E40

80 W

11500 lm

164 W

Factory colour

Black

White

Version

matte

Colour

Cool white

≙ power rating of a light bulb (range)

100 W -

Light bulb features

not dimmable

5000 K

Colour temperature range

5000 - 5000 K

No

50000 h

Circuits

100000

Length

265 mm

(Ø)

80 mm

Content

1 pc(s)

Height

265 mm

D (A - G)

Energy consumption

80 kWh/1000h

Dim

(Ø x H) 80 mm x 265 mm

not cloud-enabled

Colour rendering

850

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Power range

50 W -

Colour temperature (max.)

5000 K

Colour temperature (min.)

5000 K

Total luminous flux

11500 lm

Material

Plastic

Max. temperature

+40 °C

Min. temperature

-30 °C

Bulb type

LED (monochrome)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793140 Megaman MM60855 LED (monochrome) EEC D (A - G) E40 80 W = 164 W Cool white (Ø x H) 80 mm x 265 mm not dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2793140 Megaman MM60855 LED (monochrome) EEC D (A - G) E40 80 W = 164 W Cool white (Ø x H) 80 mm x 265 mm not dimmable 1 pc(s)

Description

Scope of delivery

  • LED Clusterlite HPF
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)