• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaSat 0600202 DiSEqC switch 1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MegaSat DiSEqC 2/1 switch

  • Switch up to 2 satellites and use one receiver
  • The electronics in the interior are protected by the weather-proof casing and can thus also be used outdoors
  • The control of the DiSEqC-commands and the power supply is done automatically by the satellite receiver via the coaxial cable

Technical specifications

Inputs

2 F-connections

Product type

DiSEqC switch

Outputs

1 x

Participants

1

Dim

(W x H x D) 56 x 17 x 79 mm

Weight

44 g

Max. frequency

2400 MHz

Min. frequency

950 MHz

Content

1 pc(s)

Width

56 mm

Depth

79 mm

Features

Weather-proof

Factory colour

Silver

Height

17 mm

Frequency range

950 - 2400 MHz

Number of connectors

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556330 MegaSat 0600202 DiSEqC switch 1

Description

The MegaSat DiSEqC switch 2/1 is used for switching of up to 2 satellites for connecting to a satellite receiver. The change-over takes place via the DiSEqC-signal of the receiver. The switch does not need an additional power supply and thanks to the integrated weather-protection casing it can also be used outdoors.

This text is machine translated.

Scope of delivery

  • MegaSat DiSEqC switch 2/1
  • User manual

More interesting products

(*All information is plus legal VAT)