• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron MT65006 LED (monochrome) EEC F (A - G) E-27 Pear shape 5.5 W Neutral white (Ø x L) 60 mm x 108 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megatron MT65006 LED (monochrome) E-27 5.5 W Neutral white Pear shape

  • Power= 5.5 W
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

E-27

5.5 W

550 lm

Factory colour

White

Version

matte

Radiation angle

300°

Pear shape

Colour

Neutral white

4000 K

Colour temperature range

4000 K (max)

25000 h

Operating voltage

230 V

Length

108 mm

(Ø)

60 mm

Content

1 pc(s)

F (A - G)

Dim

(Ø x L) 60 mm x 108 mm

Colour rendering

840

Colour rendering index

80 Ra

Bulb shape

A60

Power range

5 W - 7.4 W

Colour temperature (max.)

4000 K

Documents & Downloads

Datasheet

Datasheet 2865770 Megatron MT65006 LED (monochrome) EEC F (A - G) E-27 Pear shape 5.5 W Neutral white (Ø x L) 60 mm x 108 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2865770 Megatron MT65006 LED (monochrome) EEC F (A - G) E-27 Pear shape 5.5 W Neutral white (Ø x L) 60 mm x 108 mm 1 pc(s)

Description

Cool white LED light source for AC/DC 170-250 V.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)