• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron MT65020 LED (monochrome) EEC F (A - G) E-27 Mushroom shape 8 W Warm white (Ø x L) 64 mm x 89 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Megatron MT65020 LED (monochrome) E-27 8 W Warm white Mushroom shape

  • Power= 8 W
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

8 W

660 lm

Factory colour

Silver

Radiation angle

38°

Mushroom shape

Colour

Warm white

3000 K

Colour temperature range

3000 K (max)

25000 h

Circuits

40000

Operating voltage

230 V

Length

89 mm

(Ø)

64 mm

Content

1 pc(s)

F (A - G)

Dim

(Ø x L) 64 mm x 89 mm

Weight

60 g

Power range

7.5 W - 9.9 W

Colour temperature (max.)

3000 K

Documents & Downloads

Datasheet

Datasheet 2865774 Megatron MT65020 LED (monochrome) EEC F (A - G) E-27 Mushroom shape 8 W Warm white (Ø x L) 64 mm x 89 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2865774 Megatron MT65020 LED (monochrome) EEC F (A - G) E-27 Mushroom shape 8 W Warm white (Ø x L) 64 mm x 89 mm 1 pc(s)

Description

Wide radiating diffuser for glare-free light distribution

This text is machine translated.

More interesting products

(*All information is plus legal VAT)