• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger AVO215 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts):

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AVO215

  • CAT III 600V

Technical specifications

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (max.)

600 V

A DC reading range (max.)

10 A

Amperage reading range AC (max.)

10 A

Reading range - resistance

0-40 MΩ

Reading range - capacity

0 to 4000 µF

Frequency reading range

10 Hz to 10 kHz

Measurement type (details)

True RMS

Height

182 mm

Width

59 mm

Length

82 mm

Weight

342 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

AVO215

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 82 x 59 x 182 mm

Features

ISO calibration

Documents & Downloads

Datasheet

Datasheet 3220260 Megger AVO215 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts):

User & Safety Instructions

User & Safety Instructions 3220260 Megger AVO215 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts):

Description

The AVO®215 is a pocket-sized multimeter that combines a variety of functions in a small, rugged housing. The negative display with Hohem contrast, 4000 dpi and background lighting offers the user easy to read results in all lighting conditions. Thanks to the size of the casing and the position of the function switch and the buttons, the device fits comfortably in the hand and can also be operated with one hand

This text is machine translated.

Features

  • Digital display with 4000 dpi
  • AC/DC voltage up to 600 V.
  • AC/DC-current up to 10 A
  • Real effective value
  • Resistance, capacitance, frequency ranges
  • Cycle
  • Automatic range determination
  • Auto switch-off
  • Freezing the measured value
  • Max/Min
  • Built-in flash light
  • Inclinable stand on rear side
  • CAT III protection class 600 V

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.