• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger DET2/3 EARTH TESTER, 100M KIT, LG3/P2 Earth ground meter

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5,849.00 / piece)
€ 5,849.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DET 2/3 earthing measuring device, 100M KIT, LG3/P2

  • High resolution of 1 mΩ, ideal for large earthing systems
  • Automatic or manual selection of the test current frequencies with filter and noise suppression
  • Diagnostic curve display

Technical specifications

  • 2, 3, and 4-pole resistance measurement: measurement range 0.001 Ω to 8.00 kΩ; accuracy ±5% of the measured value ± 2 digits; test frequency 10 Hz to 200 Hz in steps of 0.5 Hz
  • Resistance measurements of type type 3 and 4 Poland (selective): Measuring range 0.01 Ω to 10 kΩ; accuracy ±5% of the measured value ± 3 digits
  • Spike-less resistance measurement: measurement range: 0.01 Ω to 200 Ω; accuracy ±7% accuracy, ± 3.
Product type

Earth ground meter

Interfaces

USB

Manufacturer's standards (no certificate)

Reading range - resistance

0.001 Ω - 20.00 kΩ

Data storage

500

IP54

IP65

Dim

(L x W x H) 315 x 285 x 181 mm

Weight

4.5 kg

Display

Digital

Content

1 pc(s)

Reading category

CAT IV 300 V

Measuring type

Ground spike

Clamp

Width

285 mm

Height

181 mm

Length

315 mm

Type

DET2/3 EARTH TESTER, 100M KIT, LG3/P2

Documents & Downloads

Datasheet

Datasheet 1715670 Megger DET2/3 EARTH TESTER, 100M KIT, LG3/P2 Earth ground meter

User & Safety Instructions

User & Safety Instructions 1715670 Megger DET2/3 EARTH TESTER, 100M KIT, LG3/P2 Earth ground meter

Description

The automatic earthing test device DET 2/3 of Megger ® is robust, compact and for the measurement of the spread of resistance and the specific soil resistance. It offers a wide range of test methods, and is characterised by four connecting measuring procedure that the resistance of the circuit from the measurement.

The DET 2/3 is a reliable instrument for use in large or complex earthing systems, including communication grounding systems, as well as difficult test environments. With it you can tests according to BS 7430 (earth), BS-EN -62305 (lightning protection), IEEE standard 81 and railway applications.

This text is machine translated.

Features

  • Versatile test methods according to Wenner method or schlumberger
  • High accuracy in earth resistances and soil resistance testing
  • Rechargeable batteries, use time up to 10 hours and fast recharge
  • Rugged device in IP 65
  • Data storage
  • Large color display with numeric and graphic display of results

Scope of delivery

  • Earthing measuring device DET 2/3
  • Battery charger
  • User manual
  • Calibration tester, Instrument
  • Bag
  • Carrying strap
  • Software languages: English, Arabic, Turkish and French
  • MCC 1010 clamp-on ammeter
  • MVC 1010 clamp-on ammeter
  • Calibration tester, terminals
  • Coil with 100 m test cable (2x)
  • Role with 60 m cable test (2x)
  • 4 x test probes
  • 1.4 m leads with connectors and clips (2x)
  • 100 m measuring tape
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.