There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1000 V
Clamp meter
1000 V
100 V
1000 V
100 A
1000 A
100 A
1000 A
1 kohm-100 kohm
400F , 4000 F
20Hz-10K Hz
-50 °C to +1000 °C. °C
Bluetooth®
DAkkS standards
CAT III 1000 V
CAT IV 600 V
DPM1000
20Hz-10 kHz
Datasheet 2743009 Megger DPM1000 Clamp meter Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V
User & Safety Instructions 2743009 Megger DPM1000 Clamp meter Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V
The necessary accessories are required to use the article as described.