• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger MET1000 Electrical tester

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

All in one device - real effective value electric tester

  • True RMS at ACV/ACA

Technical specifications

Product type

Electrical tester

Manufacturer's standards (no certificate)

Type

MET1000

Documents & Downloads

Datasheet

Datasheet 2347915 Megger MET1000 Electrical tester

User & Safety Instructions

User & Safety Instructions 2347915 Megger MET1000 Electrical tester

Description

The Megger MET1000 is a versatile and robust, portable, multifunctional voltage and current meter for electricians and electrical engineers with detachable test leads. Equipped with LED and LCD displays, the user receives a 200 A (AC) and 1000 V (AC/DC) tester for everyday use. The CATIA 600V /CATII I 1000V measurement categories and the IP65 package provide additional protection. This reduces the number of testers required in a professional tool bag.

This text is machine translated.

Scope of delivery

  • Cable set with red and black probe, carry bag with Gortelleband

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.