• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Melitta ENJOY Basis Coffee maker Black Cup volume=10 Timer

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ENJOY Basis AromaSelector black

  • Modern design: Filter coffee machine with glass jug for approx. 10 cups
  • Individual coffee enjoyment can be adjusted from mild-aromatic to powerful-intensive thanks to AromaSelector
  • Full aroma development thanks to optimal brewing temperature

Technical specifications

Cup volume

10

Product type

Coffee maker

Coffee maker features

Timer

1000 W

Factory colour

Black

Display

No

Weight

1610 g

Thermal jug

No

Width

188 mm

Height

318 mm

Length

230 mm

Timer

Yes

Keep warm function

No

UKCA

yes

Description

The Melitta 1017-02SW Black Coffee Machine is a high quality coffee maker. Due to the Aroma Selector, you can choose between mild or strong coffee. The coffee is freshly brewed at approx. 93°C. The amount of coffee to be brewed can be precisely selected with the help of the water level indicator. The machine can brew up to 10 cups of coffee at once. The standby mode is automatically switched on after 40 minutes.

This text is machine translated.

Features

  • Illuminated on and off switch
  • removable swivel filter with integrated drip stop
  • transparent water tank with scale
  • Filter insert, glass jug and lid dishwasher-proof Easy
  • cleaning of the water tank by hand

Scope of delivery

  • Coffee machine
  • User manual