• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 10751 Safety mains socket Plastic 230 V White IP44

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety mains socket

Nominal voltage

230 V

Load (max.)

16 A

Material

Plastic

Factory colour

White

IP44

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698350 MENNEKES 10751 Safety mains socket Plastic 230 V White IP44

Description

With screw contact. Cable bend protection and cover for cables up to 3 x 2.5 mm² (H07RN-F).

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?