• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 10840 Safety plug Plastic 230 V Yellow IP44

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earthing contact plug, yellow

  • IP44
  • Screw contact
  • With double protective conductor according to the German and French/Belgian Standard
  • With cable bend protection

Technical specifications

Product type

Safety plug

Connector version

straight

Nominal voltage

230 V

Load (max.)

16 A

Material

Plastic

Factory colour

Yellow

IP44

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698354 MENNEKES 10840 Safety plug Plastic 230 V Yellow IP44

Description

With screw contact and double protective conductor according to the German and French/Belgian standard. With cable bend protection and for cables up to 3 x 2.5 mm² (H07RN-F).

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?