• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES MENNEKES 354, Gerade, 400 V, Rot, IP44, 1 Stück(e) 354 CEE wall plug 32 A 5-pin 400 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE wall device plug 32 A 5P

  • IP44

Technical specifications

Product type

CEE wall plug

Nominal voltage

400 V

Nominal current

32 A

Nominal current - rounded value

32 A

Type A

Screws

Type B

CEE plug

Cores

5

IP44

Standards

Voltage according to EN 60309-2

Factory colour

Red

Dim

(L x W x H) 160 x 72.5 x 72.5 mm

Length

160 mm

Width

72.5 mm

Height

72.5 mm

Content

1 pc(s)

Number of pins

5

Weight

0.4

Surface mounted plug

5

Plastic

32 A

30

Screwed terminal

Right-angled

399-400 V

IP44

6 h

Red

400 V (50+60 Hz) red

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1299340 MENNEKES MENNEKES 354, Gerade, 400 V, Rot, IP44, 1 Stück(e) 354 CEE wall plug 32 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1299340 MENNEKES MENNEKES 354, Gerade, 400 V, Rot, IP44, 1 Stück(e) 354 CEE wall plug 32 A 5-pin 400 V 1 pc(s)

Description

Splash proof. Screw contact. Cable entry is also possible on the rear side. In the lower part of the casing is an imprint to deflect.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)