• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES PowerTOP® Xtra mit ErgoCONTACT® 13510 CEE plug 16 A 400 V AC 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

178 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CEE plug

Nominal voltage

400 V AC

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screw terminals

Type B

CEE plug

IP54

Factory colour

Red

Content

1 pc(s)

Number of pins

5

Weight

0

3013

5

Plastic

16 A

20

Screwed terminal

Straight

FALSE

CuSn

IP54

FALSE

6 h

Red

400 V (50+60 Hz) red

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118110 MENNEKES PowerTOP® Xtra mit ErgoCONTACT® 13510 CEE plug 16 A 400 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3118110 MENNEKES PowerTOP® Xtra mit ErgoCONTACT® 13510 CEE plug 16 A 400 V AC 1 pc(s)

Information

Information 3118110 MENNEKES PowerTOP® Xtra mit ErgoCONTACT® 13510 CEE plug 16 A 400 V AC 1 pc(s)

Description

CEE plug PowerTOP Xtra 16A 5p 6h 400V IP54 ergonomic housing rubberized screw connection technology 13510 is the successor of types 13A and 3

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)