• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1282.1000 Fibre Optic Cable For Front Panel Mounting

1/2
Image similar
Product type
Light pipe
Mounting type
Panel-fit
Press-fit
Length
8.5 mm
Type
1282.1000
Manufacturer
Mentor
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1176 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.73 / piece)
€ 0.73
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 1282.1000 Fibre Optic Cable For Front Panel Mounting

Our service for you

Technical specifications

Type

1282.1000

Product type

Light pipe

Mounting type

Panel-fit

Press-fit

Manufacturer

Mentor

Configuration

1 x 1

Type

Rigid

Lens shape

Dome

Factory colour

Transparent

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Lens size (Ø)

2.8 mm

Length

8.5 mm

(Ø)

2.8 mm

Dim

(Ø x L) 2.8 mm x 8.5 mm

RoHS-compliant

Yes

Type

spherical

Documents & Downloads

Datasheet

Datasheet 183494 Mentor 1282.1000 Fibre Optic Cable For Front Panel Mounting

User & Safety Instructions

User & Safety Instructions 183494 Mentor 1282.1000 Fibre Optic Cable For Front Panel Mounting

Description

This fibre optic cable is designed in spherical radiation characteristics for front panel mounting both as a horizontal version in conjunction with SIDELEDs and as a vertical version in conjunction with TOPLEDs. This fibre optic cable is available with a standard length of 7 mm. Using this fibre optic cable gives better ESD protection compared to LED components.

More interesting products

(*All information is plus legal VAT)