• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct PGN25L145 Light pipe Through-hole mounting Bulk

1/2
Packaging type
Bulk
Product type
Light pipe
Mounting type
Through-hole mounting
Length
15.5 mm
Type
PGN25L145
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2159 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.26 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single fiber optic cable Ø2,5 mm

Our service for you

Technical specifications

Packaging type

Bulk

Type

PGN25L145

Product type

Light pipe

Mounting type

Through-hole mounting

Manufacturer

Signal Construct

Lens shape

Circular

Factory colour

Acrylic glass (matt)

Operating temperature (min.)

-40 °C

Operating temperature (max.)

105 °C

Lens size (Ø)

3 mm

Length

15.5 mm

(Ø)

3 mm

Dim

(Ø x L) 3 mm x 15.5 mm

RoHS-compliant

Yes

Moisture Sensitiviy Level (MSL)

1

Documents & Downloads

Datasheet

Datasheet 2435524 Signal Construct PGN25L145 Light pipe Through-hole mounting Bulk

Description

Single fiber optic cable with spherical light head.
Fiber optic head with eroded structure. Mounting hole: Ø 2.6 -0.05 mm
Dimension x: Min. 1.8 mm / max. 40.0 mm
Fiber optic material: Plexiglass (PMMA)

This text is machine translated.