• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS HHP-04-PCW Light pipe Rigid Panel-fit, Press-fit

1/2
Image similar
Product type
Light pipe
Mounting type
Panel-fit
Press-fit
Height
4.3 mm
Type
HHP-04-PCW
Manufacturer
TRU COMPONENTS
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1498 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light pipe

Our service for you

Technical specifications

Type

HHP-04-PCW

Product type

Light pipe

Mounting type

Panel-fit

Press-fit

Manufacturer

TRU COMPONENTS

Configuration

1 x 1

Type

Rigid

Lens shape

Circular

Factory colour

Transparent

Lens size (Ø)

5.5 mm

Height

4.3 mm

(Ø)

5.5 mm

Dim

(Ø x H) 5.5 mm x 4.3 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1572200 TRU COMPONENTS HHP-04-PCW Light pipe Rigid Panel-fit, Press-fit

User & Safety Instructions

User & Safety Instructions 1572200 TRU COMPONENTS HHP-04-PCW Light pipe Rigid Panel-fit, Press-fit

More interesting products

(*All information is plus legal VAT)