• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 250.1003 Black (L x W x H) 110 x 13 x 36 mm 1 pc(s)

1/2
Image similar
Product type
Handle
Material
Acrylonitrile butadiene styrene
Dim
(L x W x H) 110 x 13 x 36 mm
Width
13 mm
Height
36 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 250.1003 Black (L x W x H) 110 x 13 x 36 mm 1 pc(s)

Our service for you

Technical specifications

Dim

(L x W x H) 110 x 13 x 36 mm

Product type

Handle

Material

Acrylonitrile butadiene styrene

Width

13 mm

Height

36 mm

Length

110 mm

Hole spacing

101.5 mm

Factory colour

Black

Content

1 pc(s)

Hole Ø

4.5 mm

Max. load capacity

500 N

Type

250.1003

Material (details)

ABS diecast

Type

Carrying handle

Max. load capacity

500 N

Documents & Downloads

Datasheet

Datasheet 183379 Mentor 250.1003 Black (L x W x H) 110 x 13 x 36 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183379 Mentor 250.1003 Black (L x W x H) 110 x 13 x 36 mm 1 pc(s)

Description

Scope of delivery

  • With installation material

What kind of Case Grips & Handles are you looking for?