• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 3210.2003 Black (L x W x H) 63.5 x 9.5 x 27 mm 1 pc(s)

1/2
Image similar
Product type
Finger handle
Material
Polyamide
Dim
(L x W x H) 63.5 x 9.5 x 27 mm
Width
9.5 mm
Height
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 3210.2003 Black (L x W x H) 63.5 x 9.5 x 27 mm 1 pc(s)

Our service for you

Technical specifications

Dim

(L x W x H) 63.5 x 9.5 x 27 mm

Product type

Finger handle

Material

Polyamide

Width

9.5 mm

Height

27 mm

Length

63.5 mm

Hole spacing

57 mm

Factory colour

Black

Content

1 pc(s)

Max. load capacity

400 N

Type

3210.2003

Type

Polyamide (fibreglass reinforced)

Documents & Downloads

Datasheet

Datasheet 183606 Mentor 3210.2003 Black (L x W x H) 63.5 x 9.5 x 27 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183606 Mentor 3210.2003 Black (L x W x H) 63.5 x 9.5 x 27 mm 1 pc(s)

Description

Individual system.

Scope of delivery

  • Mounting materials

What kind of Case Grips & Handles are you looking for?