
Number
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
Plastic rotary knob matt 20 mm
Our service for you
Technical specifications
- Product type
Control knob
- Features
+ hand
- Axle mount
4 mm
- Height
17 mm
- (Ø)
20 mm
- Dim
(Ø x H) 20 mm x 17 mm
- Factory colour
Black
- Material
PBT
- Content
1 pc(s)
- Type
4311.4131
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2162460 Mentor 4311.4131 4311.4131 Control knob + hand Black (Ø x H) 20 mm x 17 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2162460 Mentor 4311.4131 4311.4131 Control knob + hand Black (Ø x H) 20 mm x 17 mm 1 pc(s)
Description
With pointer and collet attachment.
This text is machine translated.
This text is machine translated.
Hints
Cap not included in delivery - please order cap separately.






























