
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
14-day return policy included
Highlights & Details
Plastic rotary knob matt 28 mm
Our service for you
Technical specifications
- Product type
Control knob
- Features
+ hand
- Axle mount
6 mm
- Height
18.5 mm
- (Ø)
28 mm
- Dim
(Ø x H) 28 mm x 18.5 mm
- Factory colour
Black
- Material
Acrylonitrile butadiene styrene
- Content
1 pc(s)
- Type
4312.6133
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2162462 Mentor 4312.6133 4312.6133 Control knob + hand Black (Ø x H) 28 mm x 18.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2162462 Mentor 4312.6133 4312.6133 Control knob + hand Black (Ø x H) 28 mm x 18.5 mm 1 pc(s)
Description
With pointer and collet attachment.
This text is machine translated.
This text is machine translated.
Hints
Cap not included in delivery - please order cap separately.






























