
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
Aluminum rotary knob 28 mm
Our service for you
Technical specifications
- Product type
Control knob
- Features
+ marking
- Axle mount
6 mm
- Height
17 mm
- (Ø)
28 mm
- Dim
(Ø x H) 28 mm x 17 mm
- Factory colour
Aluminium
- Content
1 pc(s)
- Type
5574.6000
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2162485 Mentor 5574.6000 5574.6000 Control knob + marking Aluminium (Ø x H) 28 mm x 17 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2162485 Mentor 5574.6000 5574.6000 Control knob + marking Aluminium (Ø x H) 28 mm x 17 mm 1 pc(s)
Description
Threaded pin attachment without line display.
This text is machine translated.
This text is machine translated.






























