• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor LED wired

Image similar
Product type
LED wired
Type
Single LED display
Case type
PC black
Dim
(L x W x H) 9.8 x 5 x 5 mm
Min. temperature
-40 °C
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.18 / piece)
€ 0.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single LED display

  • Vertical alignment

Technical specifications

  • A=5.1; 3mm
Product type

LED wired

Type

Single LED display

Case type

PC black

Dim

(L x W x H) 9.8 x 5 x 5 mm

Min. temperature

-40 °C

Max. temperature

85 °C

Length

9.8 mm

Width

5 mm

Height

5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3788293 Mentor LED wired

User & Safety Instructions

User & Safety Instructions 3788293 Mentor LED wired

Description

The development of these components was based on the know-how of MENTOR, which has been acquired over decades, as a developer and supplier of components for industrial electronics. They can be used anywhere where light signals are and must attract attention to functions or operating conditions. The variety of components ranges from single and multiple displays and strips in various designs to lamp holders.

This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)